S6004VS2TP

PartNumber: S6004VS2TP
Ном. номер: 8144357653
Производитель: Littelfuse
S6004VS2TP
Доступно на заказ более 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
101 руб. × = 101 руб.
от 10 шт. — 86.30 руб.
от 100 шт. — 68.50 руб.

Описание

SCRs
Thyristor SCR 600V 30A 3-Pin(3+Tab) TO-251AA Tube

Технические параметры

EU RoHS
Compliant
Repetitive Peak Reverse Voltage (V)
600(Min)
Repetitive Peak Forward Blocking Voltage (V)
600(Min)
Rated Average On-State Current (A)
2.5
Surge Current Rating (A)
30
Maximum Holding Current (mA)
6
Peak On-State Voltage (V)
1.6@4A
Repetitive Peak Off-State Current (mA)
0.002
Maximum Gate Trigger Current (mA)
0.2
Phase Control
No
Maximum Gate Trigger Voltage (V)
0.8
Maximum Gate Peak Inverse Voltage (V)
6(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Operating Junction Temperature (°C)
-40 to 110
Pin Count
3
Supplier Package
TO-251AA
Life Cycle
Active
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
150
Mounting
Through Hole
Package Height (mm)
6.2(Max)
Package Length (mm)
6.63(Max)
Package Width (mm)
2.39(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO-251
Lead Shape
Through Hole