0529910808

PartNumber: 0529910808
Ном. номер: 8144391246
Производитель: Molex
0529910808
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
483 руб. × = 483 руб.
от 10 шт. — 462 руб.
от 25 шт. — 425 руб.

Описание

Connector Headers and PCB Receptacles
Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD SlimStack™ T/R

Технические параметры

EU RoHS
Compliant
Type
Board to Board
Gender
RCP
Number of Contacts
80
Pitch (mm)
0.5
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Contact Resistance (mOhm)
50
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Tradename
SlimStack™
Packaging
Tape and Reel
Product Length (mm)
23.8
Product Depth (mm)
5.4
Product Height (mm)
2.27
Insulation Resistance (MOhm)
100
Operating Temperature (°C)
-40 to 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
105
Product Weight (g)
0.295701
Housing Material
Liquid Crystal Polymer
Housing Color
White
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel