4610X-101-563LF

PartNumber: 4610X-101-563LF
Ном. номер: 8144391466
Производитель: Bourns
4610X-101-563LF
Доступно на заказ 1200 шт. Отгрузка со склада в г.Москва 3-4 недели.
21 руб. × = 2 100 руб.
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 14.70 руб.
от 1000 шт. — 11.50 руб.

Описание

Resistor Networks and Arrays
Res Thick Film NET 56K Ohm 2% 1.25W

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
56K
Power Rating (W)
1.25
Tolerance
2%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Type
Network
Maximum Voltage Rating (V)
100
Mounting
Through Hole
Termination Style
Pin
Package/Case
SIP
Power Rating per Resistor (W)
0.2 (1/5)
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Conformal Coated
Package Type
SIP
Number of Terminals
10
Packaging
Bulk
Number of Resistors
9
Operating Temperature (°C)
-55 to 125
Maximum Operating Temperature (°C)
125
Package Shape
Single Line
Terminal Pitch (mm)
2.54
Product Length (mm)
25.35
Product Depth (mm)
2.49
Product Height (mm)
5.08
Minimum Operating Temperature (°C)
-55
Seated Plane Height (mm)
5.08