FH12-18S-0.5SV(55)

PartNumber: FH12-18S-0.5SV(55)
Ном. номер: 8144414655
Производитель: Hirose Electric
FH12-18S-0.5SV(55)
Доступно на заказ 117 шт. Отгрузка со склада в г.Москва 3-4 недели.
193 руб. × = 193 руб.
от 10 шт. — 172 руб.
от 25 шт. — 168 руб.

Описание

Connector FFC-FPC
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder ST SMD T/R

Технические параметры

EU RoHS
Compliant
Type
FFC/FPC Connector
Contact Gender
SKT
Number of Contacts
18
Pitch (mm)
0.5
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Current Rating (A)
0.5
Maximum Contact Resistance (mOhm)
50
Maximum Voltage Rating
50VAC
Packaging
Tape and Reel
Insulation Resistance (MOhm)
500
Product Length (mm)
12.4
Operating Temperature (°C)
-40 to 85
Product Height (mm)
4.85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
50
Housing Material
Polyamide
Housing Color
Beige
Contact Material
Phosphor Bronze
Contact Plating
Gold