MIC5231-5.0YM5-TR

PartNumber: MIC5231-5.0YM5-TR
Ном. номер: 8144418419
Производитель: Microchip
Фото 1/2 MIC5231-5.0YM5-TR
Фото 2/2 MIC5231-5.0YM5-TR
Доступно на заказ 2960 шт. Отгрузка со склада в г.Москва 3-4 недели.
89 руб. × = 89 руб.
от 10 шт. — 87.20 руб.
от 25 шт. — 86.40 руб.

Описание

Linear Regulator
LDO Regulator Pos 5V 0.01A 5-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Polarity
Positive
Maximum Output Current (A)
0.01
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
12
Typical Dropout Voltage @ Current (V)
0.015@1mA|0.15@10mA
Maximum Dropout Voltage @ Current (V)
0.3@10mA
Accuracy (%)
±2
Line Regulation
0.25%
Load Regulation
1%
Junction to Ambient
235°C/W
Junction to Case
130°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Typical Quiescent Current (mA)
0.00065
Mounting
Surface Mount
Package Height (mm)
1.1
Package Length (mm)
2.9
Package Width (mm)
1.6
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

Дополнительная информация

Datasheet MIC5231-5.0YM5-TR