NMC0603NPO470F100TRPF

PartNumber: NMC0603NPO470F100TRPF
Ном. номер: 8144424225
Производитель: NIC Components
NMC0603NPO470F100TRPF
Доступно на заказ 3959 шт. Отгрузка со склада в г.Москва 3-4 недели.
6.10 руб. × = 183 руб.
Минимальное количество для заказа 30 шт.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 47pF 100V C0G 1% SMD 0603 125°C T/R

Технические параметры

EU RoHS
Compliant
Capacitance Value
47pF
Voltage
100VDC
Tolerance
1%
Dielectric
C0G
Microwave Application
No
Technology
Standard
Package/Case
0603
Mounting
Surface Mount
Maximum Operating Temperature (°C)
125
Construction
Flat
Case Style
Ceramic Chip
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
1(Max)
Special Features
Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss
Number of Terminals
2
Size (mm)
1.6 X 0.8 X 1