CY62167DV30LL-55BVXI

PartNumber: CY62167DV30LL-55BVXI
Ном. номер: 8144436603
Производитель: Cypress Semiconductor
CY62167DV30LL-55BVXI
Доступно на заказ 5643 шт. Отгрузка со склада в г.Москва 3-4 недели.
863 руб. × = 863 руб.
от 2 шт. — 776 руб.
от 60 шт. — 699 руб.

Описание

SRAM Chip
SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA Tray

Технические параметры

EU RoHS
Compliant
Address Bus Width (bit)
20
Maximum Access Time (ns)
55
Timing Type
Asynchronous
Maximum Operating Current (mA)
30
Typical Operating Supply Voltage (V)
3
Number of Bits per Word (bit)
16
Number of Ports
1
Number of Words
1M
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height (mm)
0.81(Max)
Package Length (mm)
9.5
Package Width (mm)
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
48
Lead Shape
Ball