MAL204225109E3

PartNumber: MAL204225109E3
Ном. номер: 8144458093
Производитель: Vishay
Фото 1/2 MAL204225109E3
Фото 2/2 MAL204225109E3
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
85 руб. × = 34 000 руб.
Количество товаров должно быть кратно 400 шт.

Описание

Capacitor Aluminum
Cap Aluminum Lytic 10uF 350V -10% to 50% (12.5 X 30mm) Axial 15 Ohm 150mA 15000h 85°C T/R

Технические параметры

EU RoHS
Compliant
Capacitance Value
10uF
Voltage
350VDC
Tolerance
-10% to 50%
Equivalent Series Resistance (Ohm)
15
Ripple Current (mA)
150
Leakage Current (uA)
42@1Min|25@5Min
Lifetime (h)
15000
Type
Electrolytic
Mounting
Through Hole
Polarity
Polar
Termination Style
Axial
Equivalent Series Resistance Type
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Operating Temperature (°C)
-40 to 85
Packaging
Tape and Reel
Special Features
Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|RoHS Compliant
Product Length (mm)
30
Product Diameter (mm)
12.5
Product Weight (g)
7.4
Maximum Storage Temperature (°C)
25
Minimum Storage Temperature (°C)
15
Maximum Impedance (Ohm)
10@20°C@10kHz
Maximum Dissipation Factor (%)
10
Number of Terminals
2
Equivalent Series Inductance (nH)
46
Size (mm)
12.5 X 30
Package Region
World Wide

Дополнительная информация

Datasheet MAL204225109E3