RC1608F153CS

PartNumber: RC1608F153CS
Ном. номер: 8144463870
Производитель: Samsung Electronics
RC1608F153CS
Доступно на заказ 40000 шт. Отгрузка со склада в г.Москва 3-4 недели.
0.27 руб. × = 1 350 руб.
Количество товаров должно быть кратно 5000 шт.
от 25000 шт. — 0.24 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C SMD T/R

Технические параметры

Resistance Value (Ohm)
15K
Power Rating (W)
0.1 (1/10)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0603
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
50
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.0021
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155