TLV2432CD

PartNumber: TLV2432CD
Ном. номер: 8144477665
Производитель: Texas Instruments
Фото 1/2 TLV2432CD
Фото 2/2 TLV2432CD
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
156 руб. × = 156 руб.
от 10 шт. — 139 руб.
от 100 шт. — 113 руб.

Описание

OP Amp
OP Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC Tube

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Power Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
2
Technology
LinCMOS
Rail to Rail
Rail to Rail Output
Maximum Quiescent Current (mA)
0.25@5V
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
0.55
Maximum Input Offset Voltage (mV)
2@±2.5V
Maximum Input Offset Current (uA)
0.00006@±2.5V
Maximum Input Bias Current (uA)
0.00006@±2.5V
Minimum Operating Temperature (°C)
0
Minimum CMRR Range (dB)
70 to 71
Maximum Operating Temperature (°C)
70
Packaging
Tube
Typical Settling Time (ns)
13100
Typical Output Current (mA)
50(Max)
Typical Input Noise Voltage Density (nV/rtHz)
100@5V
Maximum Single Supply Voltage (V)
10
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Maximum Dual Supply Voltage (V)
±5
Typical Slew Rate (V/us)
0.25@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
9 to 11
Minimum Single Supply Voltage (V)
2.7
Maximum Power Dissipation (mW)
725
Typical Single Supply Voltage (V)
3|5|9
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3
Maximum Operating Supply Voltage (V)
±5|10
Minimum CMRR (dB)
70
Typical Voltage Gain (dB)
119.55
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing