TL1963ADCQT

PartNumber: TL1963ADCQT
Ном. номер: 8144481383
Производитель: Texas Instruments
Фото 1/2 TL1963ADCQT
Фото 2/2 TL1963ADCQT
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
259 руб. × = 259 руб.
от 10 шт. — 229 руб.
от 25 шт. — 213 руб.

Описание

Linear Regulator
LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
1.21 to 20
Polarity
Positive
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.9
Maximum Input Voltage (V)
20
Typical Dropout Voltage @ Current (V)
0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A
Maximum Dropout Voltage @ Current (V)
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A
Line Regulation
5mV
Load Regulation
8mV
Junction to Ambient
53°C/W
Junction to Case
15°C/W
Special Features
Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Quiescent Current (mA)
1
Reference Voltage (V)
1.21
Mounting
Surface Mount
Package Height (mm)
1.65(Max)
Package Length (mm)
6.55(Max)
Package Width (mm)
3.55(Max)
PCB changed
5
Tab
Tab
Standard Package Name
SOT-223
Supplier Package
SOT-223
Pin Count
6
Lead Shape
Gull-wing

Дополнительная информация

Datasheet TL1963ADCQT