RN55C6812FB14

PartNumber: RN55C6812FB14
Ном. номер: 8144482411
Производитель: Vishay
RN55C6812FB14
Доступно на заказ 120 шт. Отгрузка со склада в г.Москва 3-4 недели.
21 руб. × = 210 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Through Hole
Res Metal Film 68.1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
68.1K
Power Rating (W)
0.1 (1/10)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±50
Technology
Metal Film
Termination Style
Axial
Maximum Voltage Rating (V)
200
Case Style
Epoxy
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
6.1
Maximum Operating Temperature (°C)
175
Package Shape
Cylindrical
Product Diameter (mm)
2.29
Length Tolerance (mm)
±0.51
Diameter Tolerance (mm)
±0.2
Military Standard
MIL-R-10509
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.64
Operating Temperature (°C)
-65 to 175
Lead Length (mm)
38.1
Termination Forming
Not Formed