D38999/20JB99PN

PartNumber: D38999/20JB99PN
Ном. номер: 8144491691
Производитель: Deutsch Group
D38999/20JB99PN
Доступно на заказ 54 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 240 руб. × = 4 240 руб.
от 5 шт. — 4 123 руб.
от 10 шт. — 4 003 руб.

Описание

Connector Circular
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
PIN
Number of Contacts
7
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
7
Mounting
Flange Mount
Number of Ports
1
Gender
RCP
Product Length (mm)
33.68
Product Depth (mm)
26.18
Product Height (mm)
26.18
Military Standard Series
Series III
Shell Material
Composite
Housing Color
Olive Drab
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Shell Size / Insert Arrangement
11-99
Shell Plating
Olive Drab Cadmium
Contacts Classification
7Signal
Strain Relief
No