MBC13917EPR2

PartNumber: MBC13917EPR2
Ном. номер: 8144546738
Производитель: NXP Semiconductor
MBC13917EPR2
Доступно на заказ более 70 шт. Отгрузка со склада в г.Москва 3-4 недели.
70 руб. × = 140 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 61.80 руб.
от 25 шт. — 55.80 руб.

Описание

RF Amplifier Chip
RF Amp Chip Single GP 2.5GHz 3.3V 6-Pin UDFN EP T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Noise Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
1
Typical Noise Figure (dB)
1.8@1900MHz
Typical Power Gain (dB)
14.9@1900MHz
Typical Output Intercept Point (dBm)
8.5@1900MHz
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Reverse Isolation (dB)
42.5(Typ)@1900MHz
Maximum Input Return Loss (dB)
13(Typ)@1900MHz
Maximum Output Return Loss (dB)
11.8(Typ)@1900MHz
Maximum Power Dissipation (mW)
100
Maximum Operating Frequency (MHz)
2500
Typical Output Power (dBm)
1.1@1900MHz
Minimum Single Supply Voltage (V)
2.1
Typical Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
3.3
Maximum Supply Current (mA)
5.6@1900MHz
Maximum Operating Supply Voltage (V)
3.3
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
0.55(Max)
Package Length (mm)
1.5
Package Width (mm)
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
6
Lead Shape
No Lead