T350G106K035ASTR

PartNumber: T350G106K035ASTR
Ном. номер: 8144552125
Производитель: Kemet Electronics
T350G106K035ASTR
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
107 руб. × = 107 руб.

Описание

Capacitor Tantalum Solid
Cap Tant Solid 10uF 35V 10% (6.3 X 10.2mm) Radial 2.54mm 125°C T/R

Технические параметры

EU RoHS
Not Compliant
Capacitance Value
10uF
Voltage
35VDC
Tolerance
10%
High Shock and Vibrating
Yes
Fail Safe with Built-In Fuse
No
Temperature Range @ Derated Voltage (°C)
85 to 125
Leakage Current (uA)
2.8
Maximum Dissipation Factor (%)
6
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Termination Style
Radial
Equivalent Series Resistance Type
Low
Packaging
Tape and Reel
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Lead Diameter (mm)
0.5
Product Height (mm)
10.2(Max)
Product Diameter (mm)
6.3(Max)
Seated Plane Height (mm)
10.2(Max)
Wire Form
Straight
Case Style
Dipped
Polarity
Polar
Lead Pitch (mm)
2.54
Number of Terminals
2
Size (mm)
6.3 X 10.2
Package Region
World Wide
Type
Solid