SI8423BB-D-IS

PartNumber: SI8423BB-D-IS
Ном. номер: 8144556046
Производитель: Silicon Laboratories
Фото 1/2 SI8423BB-D-IS
Фото 2/2 SI8423BB-D-IS
Доступно на заказ 58 шт. Отгрузка со склада в г.Москва 3-4 недели.
138 руб. × = 138 руб.

Описание

Digital Isolators
Digital Isolator CMOS 2-CH 150Mbps Automotive 8-Pin SOIC N Tube

Технические параметры

EU RoHS
Compliant
Output Type
CMOS
Number of Channels per Chip
2
Maximum Data Rate
150Mbps
Maximum Operating Supply Voltage (V)
5.5
Maximum Propagation Delay Skew (ns)
40
Maximum Power Dissipation (mW)
150
Minimum Isolation Voltage (Vrms)
2500
Maximum Output Current Drive (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Fall Time (ns)
4
Maximum Rise Time (ns)
4
Maximum Propagation Delay Time(tPHL) (ns)
35
Maximum Propagation Delay Time(tPLH) (ns)
35
Maximum Pulse Width Distortion (ns)
25
Maximum Quiescent Supply Current (mA)
5.1/11.5
Maximum Working Insulation Voltage
560Vp
Minimum Common Mode Rejection (kV/us)
20
Minimum Pulse Width (ns)
250
Packaging
Tube
Forward/Reverse Channels
2/0
Coupling Type
Capacitive Coupling
Type
General Purpose
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet SI8423BB-D-IS