CPF210R000BHEE6

PartNumber: CPF210R000BHEE6
Ном. номер: 8144562360
Производитель: Vishay
CPF210R000BHEE6
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
46 руб. × = 46 000 руб.
Количество товаров должно быть кратно 1000 шт.

Описание

Resistor Fixed Single-Through Hole
Res Metal Film 10 Ohm 0.1% 2W ±50ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
10
Power Rating (W)
2
Tolerance
0.1%
Temperature Coefficient (ppm/°C)
±50
Technology
Metal Film
Termination Style
Axial
Maximum Voltage Rating (V)
350
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 230
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
10.8
Maximum Operating Temperature (°C)
230
Package Shape
Cylindrical
Product Diameter (mm)
3.68
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.81
Operating Temperature (°C)
-65 to 230
Lead Length (mm)
38.1
Termination Forming
Not Formed