MMBT5210, Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R

PartNumber: MMBT5210
Ном. номер: 8144564560
Производитель: ON Semiconductor
Фото 1/2 MMBT5210, Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R
Фото 2/2 MMBT5210, Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R
Доступно на заказ 3000 шт. Отгрузка со склада в г.Москва 3-4 недели.
1.90 руб. × = 5 700 руб.
Количество товаров должно быть кратно 3000 шт.

Описание

GP BJT
Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector Base Voltage (V)
50
Maximum Emitter Base Voltage (V)
4.5
Maximum Collector Emitter Voltage (V)
50
Maximum DC Collector Current (A)
0.1
Maximum Power Dissipation (mW)
350
Minimum DC Current Gain
200@100uA@5V|250@1mA@5V|250@10mA@5V
Maximum Transition Frequency (MHz)
30(Min)
Product Category
Bipolar Small Signal
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Collector Cut-Off Current (nA)
50
Packaging
Tape and Reel
Maximum Collector Emitter Saturation Voltage (V)
0.7@1mA@10mA
Mounting
Surface Mount
Package Height (mm)
0.93
Package Length (mm)
2.92
Package Width (mm)
1.3
PCB changed
3
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

Дополнительная информация

Datasheet MMBT5210