NS10145T1R5NNV

PartNumber: NS10145T1R5NNV
Ном. номер: 8144575350
Производитель: TAIYO YUDEN
NS10145T1R5NNV
Доступно на заказ 2000 шт. Отгрузка со склада в г.Москва 3-4 недели.
127 руб. × = 127 руб.
от 10 шт. — 107 руб.
от 25 шт. — 96.50 руб.

Описание

Inductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 7.99A 7.2mOhm DCR Automotive T/R

Технические параметры

EU RoHS
Compliant
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
1.5u
Tolerance
30%
Test Frequency (Hz)
100K
Maximum DC Current (A)
7.99
Maximum Saturation Current (A)
10.34
Maximum DC Resistance (Ohm)
7.2m
Minimum Self Resonant Frequency (Hz)
72.1M
Product Length (mm)
10.4
Product Height (mm)
4.85
Product Depth (mm)
10.4
Packaging
Tape and Reel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Number of Terminals
2
Operating Temperature (°C)
-40 to 125