MF-R050-AP

PartNumber: MF-R050-AP
Ном. номер: 8144585880
Производитель: Bourns
MF-R050-AP
Доступно на заказ 4000 шт. Отгрузка со склада в г.Москва 3-4 недели.
50 руб. × = 150 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 39.90 руб.
от 100 шт. — 30.90 руб.

Описание

PTC Resettable Fuse
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Ammo Automotive

Технические параметры

EU RoHS
Compliant
Hold Current (A)
0.5
Trip Current (A)
1
Maximum Voltage Rating
60V
Maximum Current Rating (A)
40
Maximum Initial Resistance (Ohm)
0.77
Typical Power Dissipation (W)
0.75
Number of Terminals
2
Wire Form
Inside Crimp Standoff
Maximum Post Trip Resistance (Ohm)
1.17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Minimum Initial Resistance (Ohm)
0.41
Maximum Trip Time (s)
4@2.5A
Product Depth (mm)
3.1(Max)
Lead Diameter (mm)
0.51
Product Diameter (mm)
7.9(Max)
Seated Plane Height (mm)
13.7(Max)
Terminal Pitch (mm)
5.1(Nom)
Mounting
Through Hole
Application
Automotive Applications|Computers and Peripherals|General Electronics
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Termination Style
Radial
Size (mm)
7.9 X 3.1