ELG-100-C350B

PartNumber: ELG-100-C350B
Ном. номер: 8144608291
Производитель: Mean Well Enterprises
ELG-100-C350B
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 780 руб. × = 2 780 руб.

Описание

LED Power Supply
AC/DC LED Power Supply 100.1W Single 6-Pin

Технические параметры

EU RoHS
Compliant
Type
Constant Current
Input Voltage Range
180VAC to 295VAC
Number of Outputs
1
Output Voltage Range (VDC)
143 to 286
Maximum Output Current (mA)
350
Maximum Output Power (W)
100.1
Input/Output Type
AC/DC
Efficiency (%)
92(Typ)
Dimming
0-10V/PWM
Power Factor Correction
0.95(Min)
IP Rating
IP67
Termination Style
Lead Wire
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
750
Mounting
Screw
Package Height (mm)
35.5
Package Length (mm)
199
Package Width (mm)
63
PCB changed
6
Pin Count
6

Дополнительная информация

Guide to Buying LED Drivers
Mean Well ELG-100-C Series Datasheet