74LVC1G11W6-7

PartNumber: 74LVC1G11W6-7
Ном. номер: 8144611220
Производитель: Diodes Incorporated
Фото 1/2 74LVC1G11W6-7
Фото 2/2 74LVC1G11W6-7
Доступно на заказ 2455 шт. Отгрузка со склада в г.Москва 3-4 недели.
16 руб. × = 160 руб.
Минимальное количество для заказа 10 шт.

Описание

Gates
AND Gate 1-Element 3-IN CMOS 6-Pin SOT-26 T/R

Технические параметры

EU RoHS
Compliant
Logic Family
LVC
Logic Function
AND
Fabrication Technology
CMOS
Number of Elements per Chip
1
Number of Element Inputs
3-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Number of Output Enables per Element
0
Packaging
Tape and Reel
Number of Selection Inputs per Element
0
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum High Level Output Current (mA)
-32
Maximum Low Level Output Current (mA)
32
Maximum Propagation Delay Time @ Maximum CL (ns)
5.9@3.3V|4.2@5V
Absolute Propagation Delay Time (ns)
20.7
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
40
Mounting
Surface Mount
Package Height (mm)
1.1
Package Length (mm)
3
Package Width (mm)
1.6
PCB changed
6
Standard Package Name
SOT-26
Supplier Package
SOT-26
Pin Count
6
Lead Shape
Gull-wing

Дополнительная информация

74LVC1G11, Single 3-Input Positive AND Gate