D38999/20FG35AC

PartNumber: D38999/20FG35AC
Ном. номер: 8144626197
Производитель: Deutsch Group
D38999/20FG35AC
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 200 руб. × = 2 200 руб.
от 5 шт. — 2 161 руб.

Описание

Connector Circular
Conn Circular PIN 79 POS ST Flange Mount 79 Terminal 1 Port

Технические параметры

EU RoHS
Supplier Unconfirmed
Type
Circular
Contact Gender
PIN
Number of Contacts
79
Body Orientation
Straight
Number of Terminals
79
Mounting
Flange Mount
Number of Ports
1
Gender
RCP
Maximum Current Rating (A)
5
Product Length (mm)
31.5
Product Depth (mm)
39.7
Insulation Resistance (MOhm)
5000
Product Height (mm)
39.7
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Polarization
C
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
21-35
Shell Plating
Nickel
Contacts Classification
79Signal
Strain Relief
No