DF14-6P-1.25H(55)

PartNumber: DF14-6P-1.25H(55)
Ном. номер: 8144632836
Производитель: Hirose Electric
Фото 1/2 DF14-6P-1.25H(55)
Фото 2/2 DF14-6P-1.25H(55)
Доступно на заказ 29 шт. Отгрузка со склада в г.Москва 3-4 недели.
112 руб. × = 112 руб.
от 10 шт. — 97.20 руб.

Описание

Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA SMD Tube

Технические параметры

EU RoHS
Compliant
Type
Shrouded Header
Gender
HDR
Number of Contacts
6
Pitch (mm)
1.25
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Surface Mount
Maximum Contact Resistance (mOhm)
30
Maximum Current Rating (A)
1
Maximum Voltage Rating
150VAC
Packaging
Tube
Product Length (mm)
9.45
Product Depth (mm)
6.7
Product Height (mm)
2.5
Insulation Resistance (MOhm)
500
Operating Temperature (°C)
-35 to 85
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
60
Housing Material
Polyamide
Housing Color
Beige
Contact Material
Brass
Contact Plating
Gold

Дополнительная информация

1.25mm Pitch Super Low Profile Connectors - Catalogue Pages