ERJ-12SF34R8U

PartNumber: ERJ-12SF34R8U
Ном. номер: 8144632879
Производитель: Panasonic
ERJ-12SF34R8U
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
3.80 руб. × = 19 000 руб.
Количество товаров должно быть кратно 5000 шт.
от 10000 шт. — 3.10 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 2010 34.8 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
34.8
Power Rating (W)
0.75 (3/4)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
2010
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
2010
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
5
Product Depth (mm)
2.5
Product Height (mm)
0.6
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.027
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155