LT4351IMS#PBF

PartNumber: LT4351IMS#PBF
Ном. номер: 8144668551
Производитель: Linear Technology
LT4351IMS#PBF
Доступно на заказ 880 шт. Отгрузка со склада в г.Москва 3-4 недели.
287 руб. × = 287 руб.
от 100 шт. — 266 руб.

Описание

OR Controllers
LT4351 - MOSFET Diode-OR Controller

Технические параметры

EU RoHS
Compliant
FET Type
N-Channel
Number of Drivers
1
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
2.1
Maximum Turn-Off Time (ns)
600(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height (mm)
0.86
Package Length (mm)
3
Package Width (mm)
3
PCB changed
10
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing