NMO100SJ102TRF

PartNumber: NMO100SJ102TRF
Ном. номер: 8144672108
Производитель: NIC Components
NMO100SJ102TRF
Доступно на заказ 4989 шт. Отгрузка со склада в г.Москва 3-4 недели.
8.90 руб. × = 89 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Through Hole
Res Metal Oxide 1K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1K
Power Rating (W)
1
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Metal Oxide
Termination Style
Axial
Maximum Voltage Rating (V)
350
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 200
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
9
Maximum Operating Temperature (°C)
200
Package Shape
Cylindrical
Product Diameter (mm)
3.5
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.65
Operating Temperature (°C)
-55 to 200
Lead Length (mm)
30
Termination Forming
Not Formed