CP00051K000JE14

PartNumber: CP00051K000JE14
Ном. номер: 8144680598
Производитель: Vishay
Фото 1/2 CP00051K000JE14
Фото 2/2 CP00051K000JE14
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
957 руб. × = 957 руб.
от 10 шт. — 885 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 1K Ohm 5% 5W ±300ppm/°C Ceramic AXL Bulk

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1K
Power Rating (W)
5
Tolerance
5%
Temperature Coefficient (ppm/°C)
±300
Technology
Wirewound
Termination Style
Axial
Case Style
Ceramic
Temperature Range @ Derated Power (°C)
40 to 275
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
22.22
Product Depth (mm)
9.52
Maximum Operating Temperature (°C)
275
Product Height (mm)
8.73
Package Shape
Rectangular
Product Weight (g)
4.8
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.91
Operating Temperature (°C)
-65 to 275
Lead Length (mm)
38.1
Termination Forming
Not Formed

Дополнительная информация

Datasheet CP00051K000JE14