80400026714

PartNumber: 80400026714
Ном. номер: 8144697404
Производитель: 3M Group
80400026714
Доступно на заказ 504 шт. Отгрузка со склада в г.Москва 3-4 недели.
270 руб. × = 270 руб.
от 10 шт. — 244 руб.
от 25 шт. — 219 руб.

Описание

Connector Headers and PCB Receptacles
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole

Технические параметры

EU RoHS
Not Compliant
Type
Ejector Header
Gender
HDR
Number of Contacts
30
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Current Rating (A)
1
Product Length (mm)
57.4
Product Depth (mm)
24.6
Row Spacing (mm)
2.54
Product Height (mm)
8.3
Polarization Type
Center Slot
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Housing Color
Gray
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel