STM32F756BGT6

PartNumber: STM32F756BGT6
Ном. номер: 8144699445
Производитель: ST Microelectronics
Фото 1/2 STM32F756BGT6
Фото 2/2 STM32F756BGT6
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 300 руб. × = 1 300 руб.
от 10 шт. — 1 186 руб.
от 100 шт. — 1 000 руб.

Описание

Microcontroller
MCU 32-bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V Medical 208-Pin LQFP Tray

Технические параметры

EU RoHS
Compliant
Family Name
STM32
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
216
Maximum CPU Frequency (MHz)
216
Device Core
ARM Cortex M7
Program Memory Type
Flash
Program Memory Size
1024KB
RAM Size
340KB
Number of Programmable I/Os
168
Core Architecture
ARM
Programmability
Yes
Number of Timers
15
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
CAN
2
I2C
4
PWM
2
SPI
6
Watchdog
2
Ethernet
1
UART
4
USART
4
USB
2
Parallel Master Port
No
I2S
3
Real Time Clock
Yes
Special Features
CAN Controller
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
24/24/24
ADC Resolution
12/12/12
Number of ADCs
Triple
DAC Channels
2
DAC Resolution
12
Number of DACs
Single
Packaging
Tray
Maximum Power Dissipation (mW)
1053
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1.4
Package Length (mm)
28
Package Width (mm)
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
208
Lead Shape
Gull-wing

Дополнительная информация

Datasheet STM32F756BGT6