RNC60H1691FSB14

PartNumber: RNC60H1691FSB14
Ном. номер: 8144707489
Производитель: Vishay
RNC60H1691FSB14
Доступно на заказ 499 шт. Отгрузка со склада в г.Москва 3-4 недели.
53 руб. × = 106 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 43.60 руб.
от 25 шт. — 36.80 руб.

Описание

Resistor Fixed Single-Through Hole
Res Metal Film 1.69K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
1.69K
Power Rating (W)
0.25 (1/4)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±50
Technology
Metal Film
Termination Style
Axial
Maximum Voltage Rating (V)
250
Case Style
Epoxy
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
7.11
Maximum Operating Temperature (°C)
175
Package Shape
Cylindrical
Product Diameter (mm)
2.46
Product Weight (g)
0.35
Length Tolerance (mm)
±0.51
Diameter Tolerance (mm)
±0.3
Failure Rate
S
Military Standard
MIL-PRF-55182
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.64
Operating Temperature (°C)
-65 to 175
Lead Length (mm)
38.1
Termination Forming
Not Formed