TPSE106M035R0200

PartNumber: TPSE106M035R0200
Ном. номер: 8144729981
Производитель: AVX
TPSE106M035R0200
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
290 руб. × = 290 руб.
от 10 шт. — 223 руб.

Описание

Capacitor Tantalum Solid
Cap Tant Solid 10uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.2 Ohm 125°C T/R

Технические параметры

EU RoHS
Compliant
Capacitance Value
10uF
Voltage
35VDC
Tolerance
20%
Equivalent Series Resistance (Ohm)
0.2
High Shock and Vibrating
No
Fail Safe with Built-In Fuse
No
Temperature Range @ Derated Voltage (°C)
85 to 125
Leakage Current (uA)
3.5
Case Code
E
Maximum Dissipation Factor (%)
6
Maximum Operating Temperature (°C)
125
Package/Case
7343-43
Mounting
Surface Mount
Construction
Flat
Equivalent Series Resistance Type
Low
Packaging
Tape and Reel
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4.1
Case Style
Molded
Polarity
Polar
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
50
Number of Terminals
2
Ripple Current (mA)
908
Size (mm)
7.3 X 4.3 X 4.1
Package Region
World Wide
Type
Solid