D38999/26WF11BN

PartNumber: D38999/26WF11BN
Ном. номер: 8144730388
Производитель: Deutsch Group
D38999/26WF11BN
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 350 руб. × = 2 350 руб.
от 5 шт. — 2 277 руб.
от 10 шт. — 2 202 руб.

Описание

Connector Circular
Conn Circular SKT 11 POS ST Cable Mount 11 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
11
Body Orientation
Straight
Number of Terminals
11
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
10
Mating Style
Threaded
Product Length (mm)
31
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
38.5
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Polarization
N
Less Contact
Yes
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
19-11
Shell Plating
Cadmium
Contacts Classification
11Signal
Strain Relief
No