MC74VHC1G00DFT1G

PartNumber: MC74VHC1G00DFT1G
Ном. номер: 8144768760
Производитель: ON Semiconductor
Фото 1/2 MC74VHC1G00DFT1G
Фото 2/2 MC74VHC1G00DFT1G
Доступно на заказ 12000 шт. Отгрузка со склада в г.Москва 3-4 недели.
4.50 руб. × = 13 500 руб.
Количество товаров должно быть кратно 3000 шт.
от 6000 шт. — 3.90 руб.
от 9000 шт. — 3.60 руб.

Описание

Gates
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R

Технические параметры

EU RoHS
Compliant
Logic Family
VHC
Logic Function
NAND
Fabrication Technology
CMOS
Number of Elements per Chip
1
Number of Element Inputs
2-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Output Enables per Element
0
Packaging
Tape and Reel
Number of Selection Inputs per Element
0
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum High Level Output Current (mA)
-8
Maximum Low Level Output Current (mA)
8
Maximum Propagation Delay Time @ Maximum CL (ns)
11.4@3V to 3.6V|7.5@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
15.5
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
1
Mounting
Surface Mount
Package Height (mm)
1(Max)
Package Length (mm)
2.2(Max)
Package Width (mm)
1.35(Max)
PCB changed
5
Standard Package Name
SOT-323
Supplier Package
SC-88A
Pin Count
5

Дополнительная информация

MC74VHC1G00 Single 2-Input NAND Gate