DLW21SN261SQ2L, Common Mode Chokes Dual 260Ohm 100MHz 300mA 400mOhm DCR SMD T/R

PartNumber: DLW21SN261SQ2L
Ном. номер: 8144772817
Производитель: Murata Manufacturing
Фото 1/2 DLW21SN261SQ2L, Common Mode Chokes Dual 260Ohm 100MHz 300mA 400mOhm DCR SMD T/R
Фото 2/2 DLW21SN261SQ2L, Common Mode Chokes Dual 260Ohm 100MHz 300mA 400mOhm DCR SMD T/R
Доступно на заказ 6000 шт. Отгрузка со склада в г.Москва 3-4 недели.
8.90 руб. × = 17 800 руб.
Количество товаров должно быть кратно 2000 шт.
от 4000 шт. — 8.80 руб.

Описание

Common Mode Chokes
Common Mode Chokes Dual 260Ohm 100MHz 300mA 400mOhm DCR SMD T/R

Технические параметры

EU RoHS
Compliant
Type
Signal Line
Number of Lines
2
Configuration
Dual
Impedance (Ohm)
260
Test Frequency (Hz)
100M
Maximum DC Current (A)
300m
Maximum DC Resistance (Ohm)
400m
Minimum Insulation Resistance (Ohm)
10M
Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Product Length (mm)
2.2
Product Depth (mm)
1.4
Product Height (mm)
1.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

Дополнительная информация

Chip common choke mode coils DLW21/31 series
Common Mode Choke Coil Wire Wound Type DLW21S Series Data Sheet