SN74LVC1G125DRYR

PartNumber: SN74LVC1G125DRYR
Ном. номер: 8144786834
Производитель: Texas Instruments
SN74LVC1G125DRYR
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
32 руб. × = 96 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 26.90 руб.
от 25 шт. — 26.60 руб.

Описание

Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 6-Pin USON T/R

Технические параметры

EU RoHS
Compliant
Logic Family
LVC
Logic Function
Buffer/Line Driver
Input Signal Type
Single-Ended
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Fabrication Technology
CMOS
Bus Hold
No
Polarity
Non-Inverting
Output Type
3-State
Absolute Propagation Delay Time (ns)
10.1
Tolerant I/Os (V)
5
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-40
Number of Output Enables per Chip
1 Low
Maximum Operating Temperature (°C)
85
Number of Input Enables per Chip
0
Packaging
Tape and Reel
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum High Level Output Current (mA)
-32
Maximum Low Level Output Current (mA)
32
Maximum Propagation Delay Time @ Maximum CL (ns)
4.5@3.3V|4@5V
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
10
Mounting
Surface Mount
Package Height (mm)
0.55(Max)
Package Length (mm)
1.5(Max)
Package Width (mm)
1.05(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
USON
Pin Count
6
Lead Shape
No Lead