LT1125CSW#PBF

PartNumber: LT1125CSW#PBF
Ном. номер: 8144791227
Производитель: Linear Technology
Фото 1/3 LT1125CSW#PBF
Фото 2/3 LT1125CSW#PBFФото 3/3 LT1125CSW#PBF
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
657 руб. × = 657 руб.
от 100 шт. — 557 руб.

Описание

OP Amp
LT1125 - Quad Low Noise, High Speed Precision Op Amps

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Noise Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
4
Technology
Bipolar
Rail to Rail
No
Typical Gain Bandwidth Product (MHz)
12.5
Maximum Input Offset Voltage (mV)
0.14@±15V
Maximum Input Offset Current (uA)
0.03@±15V
Maximum Input Bias Current (uA)
0.03@±15V
Minimum Operating Temperature (°C)
0
Minimum CMRR Range (dB)
105 to 115
Maximum Operating Temperature (°C)
70
Minimum PSRR (dB)
110
Typical Input Noise Voltage Density (nV/rtHz)
3@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.3@±15V
Maximum Dual Supply Voltage (V)
±22
Typical Slew Rate (V/us)
4.5@±15V
Shut Down Support
No
Maximum Supply Voltage Range (V)
>=44
Maximum Supply Current (mA)
11@±15V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Operating Supply Voltage (V)
±22
Minimum CMRR (dB)
106
Typical Voltage Gain (dB)
143.52
Power Supply Type
Dual
Mounting
Surface Mount
Package Height (mm)
2.34(Max)
Package Length (mm)
10.49(Max)
Package Width (mm)
7.6(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LT1125CSW#PBF
LT1124/LT1125 Dual/Quad Low Noise, High Speed Precision Op Amps Data Sheet