RWR80S2671FRB12

PartNumber: RWR80S2671FRB12
Ном. номер: 8144793489
Производитель: Vishay
RWR80S2671FRB12
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
194 руб. × = 194 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 2.67K Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL Bulk

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
2.67K
Power Rating (W)
2
Tolerance
1%
Temperature Coefficient (ppm/°C)
±20
Technology
Wirewound
Termination Style
Axial
Case Style
Silicone
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
10.31
Maximum Operating Temperature (°C)
250
Package Shape
Cylindrical
Product Diameter (mm)
2.39
Product Weight (g)
0.34
Failure Rate
R
Military Standard
MIL-PRF-39007
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.51
Operating Temperature (°C)
-55 to 250
Lead Length (mm)
38.1
Termination Forming
Not Formed