RC1206JR-07110KL

PartNumber: RC1206JR-07110KL
Ном. номер: 8144799075
Производитель: Yageo
RC1206JR-07110KL
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
1.50 руб. × = 75 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 1206 110K Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
110K
Power Rating (W)
0.25 (1/4)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
1206
Case Style
Epoxy
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
1206
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
3.1
Product Depth (mm)
1.6
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155