AD5248BRMZ10

PartNumber: AD5248BRMZ10
Ном. номер: 8144814155
Производитель: Analog Devices
Фото 1/3 AD5248BRMZ10
Фото 2/3 AD5248BRMZ10Фото 3/3 AD5248BRMZ10
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 3-4 недели.
231 руб. × = 231 руб.

Описание

Digital Potentiometer
Digital Potentiometer 256POS 10kOhm Dual Automotive 10-Pin MSOP Tube

Технические параметры

EU RoHS
Compliant
Number of Pot per Package
2
Number of Positions
256
Resistance Value (kOhm)
10
Memory Type
Volatile
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.0035(Typ)
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Control Interface
Serial (2-Wire, I2C)
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
10
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

Дополнительная информация

AD5243/AD5248, Dual, 256-Position, I2C-Compatible Digital Potentiometers
Datasheet AD5248BRMZ10