LQP03HQ5N6J02D

PartNumber: LQP03HQ5N6J02D
Ном. номер: 8144822734
Производитель: Murata Manufacturing
LQP03HQ5N6J02D
Доступно на заказ 15000 шт. Отгрузка со склада в г.Москва 3-4 недели.
10.90 руб. × = 109 руб.
Минимальное количество для заказа 10 шт.

Описание

Inductor Surface Mount
Inductor High Frequency Chip Unshielded Thin Film 5.6nH 5% 500MHz 20Q-Factor 400mA 250mOhm DCR 0201 T/R

Технические параметры

Type
High Frequency Chip
Technology
Thin Film
Protection Style
Unshielded
Inductance (H)
5.6n
Tolerance
5%
Test Frequency (Hz)
500M
Maximum DC Current (A)
400m
Maximum DC Resistance (Ohm)
250m
Minimum Quality Factor
20
Minimum Self Resonant Frequency (Hz)
5.5G
Quality Test Frequency (Hz)
500M
Case Size
0201
Product Length (mm)
0.63
Product Height (mm)
0.42
Product Depth (mm)
0.33
Packaging
Tape and Reel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Terminals
2
Operating Temperature (°C)
-55 to 125