HIF3H-40P-2.54W

PartNumber: HIF3H-40P-2.54W
Ном. номер: 8144823250
Производитель: Hirose Electric
HIF3H-40P-2.54W
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 100 руб. × = 1 100 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 40 POS 2.54mm Wire Wrap ST Thru-Hole

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
40
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Wire Wrap
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
15
Maximum Current Rating (A)
3
Maximum Voltage Rating
300VAC
Product Length (mm)
51.8
Product Depth (mm)
5.9
Row Spacing (mm)
2.54
Product Height (mm)
11.4
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-55 to 85
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
60
Housing Material
Polybutylene Terephthalate
Housing Color
Black
Contact Plating
Gold