CW010R8200JE12

PartNumber: CW010R8200JE12
Ном. номер: 8144842535
Производитель: Vishay
CW010R8200JE12
Доступно на заказ 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
330 руб. × = 330 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 0.82 Ohm 5% 10W ±90ppm/°C Silicone AXL Bulk

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
820m
Power Rating (W)
10
Tolerance
5%
Temperature Coefficient (ppm/°C)
±90
Technology
Wirewound
Termination Style
Axial
Case Style
Silicone
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
47.62
Maximum Operating Temperature (°C)
250
Package Shape
Cylindrical
Product Diameter (mm)
9.52
Product Weight (g)
9
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
1.02
Operating Temperature (°C)
-65 to 250
Lead Length (mm)
38.1
Termination Forming
Not Formed