JANTXV1N6157AUS

PartNumber: JANTXV1N6157AUS
Ном. номер: 8144860987
Производитель: Microsemi
JANTXV1N6157AUS
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
877 руб. × = 877 руб.

Описание

TVS
Diode TVS Single Bi-Dir 32.7V 1.5KW 2-Pin G-MELF

Технические параметры

EU RoHS
Not Compliant
Direction Type
Bi-Directional
Configuration
Single
Maximum Reverse Stand-Off Voltage (V)
32.7
Maximum Reverse Leakage Current (uA)
5
Maximum Clamping Voltage (V)
59.1
Maximum Peak Pulse Current (A)
25.4
Minimum Breakdown Voltage (V)
40.9
Test Current (mA)
30
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Operating Junction Temperature (°C)
-55 to 175
Number of Elements per Chip
1
ESD Protection
Yes
Mounting
Surface Mount
Package Height (mm)
5.13(Max)
Package Length (mm)
6.22(Max)
Package Width (mm)
5.13(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
G-MELF
Pin Count
2