RS010250R0FE12

PartNumber: RS010250R0FE12
Ном. номер: 8144867497
Производитель: Vishay
RS010250R0FE12
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
278 руб. × = 278 руб.
от 100 шт. — 184 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 250 Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
250
Power Rating (W)
10
Tolerance
1%
Temperature Coefficient (ppm/°C)
±20
Technology
Wirewound
Termination Style
Axial
Case Style
Silicone
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
45.21
Maximum Operating Temperature (°C)
250
Package Shape
Cylindrical
Product Diameter (mm)
9.53
Product Weight (g)
9
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
1.02
Operating Temperature (°C)
-65 to 250
Lead Length (mm)
38.1
Termination Forming
Not Formed