OA180AP-11-1TB

PartNumber: OA180AP-11-1TB
Ном. номер: 8144882175
Производитель: Orion Fans
OA180AP-11-1TB
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
6 360 руб. × = 6 360 руб.
или
купить в 1 клик

Описание

Blowers and Fans
AC Fan Axial Ball Bearing 115V 60V to 130V 360CFM/420CFM 60dB/62dB (180 X 180 X 89mm) High Speed

Технические параметры

EU RoHS
Compliant
Voltage Rating (V)
115
Operating Input Voltage Range (V)
60 to 130
Power Rating (W)
60|70
Product Category
AC Fan
Nominal Speed (r/min)
2750|3200
Maximum Airflow (CFM)
360|420
Maximum Pressure
0.71inH2O|1.1inH2O
Noise Level (dB)
60|62
Bearings
Ball
Mounting
Flange Mount
Shape
Square
Size (mm)
180 X 180 X 89
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Type
Axial
Special Features
High Speed
Product Length (mm)
180
Product Depth (mm)
180
Product Height (mm)
89
Protection Option
Impedance|Thermal
Termination Style
Terminals
Fan Rotation
Clockwise
Housing Material
Die-Cast Aluminum