L6374FP

PartNumber: L6374FP
Ном. номер: 8144883484
Производитель: ST Microelectronics
Фото 1/2 L6374FP
Фото 2/2 L6374FP
Доступно на заказ 806 шт. Отгрузка со склада в г.Москва 3-4 недели.
654 руб. × = 654 руб.
от 10 шт. — 573 руб.
от 100 шт. — 383 руб.

Описание

Bus Line Transceivers
Quad Transmitter 20-Pin SO Tube

Технические параметры

EU RoHS
Compliant
Number of Transmitters
4
Transmitter Signal Type
Single-Ended|Differential
Function
Line Transmitter
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Number of Transmitter Enables
0
Power Supply Type
Single
Typical Single Supply Voltage (V)
12|15|18|24
Minimum Single Supply Voltage (V)
10.8
Maximum Single Supply Voltage (V)
35
Driving Mode
No
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
13(Max)
Package Width (mm)
7.6(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
SO
Pin Count
20
Lead Shape
Gull-wing

Дополнительная информация

Datasheet L6374FP
L6374 Industrial quad line driver Data Sheet