1-640383-5

PartNumber: 1-640383-5
Ном. номер: 8144890261
Производитель: TE Connectivity (Tyco)
1-640383-5
Доступно на заказ 238 шт. Отгрузка со склада в г.Москва 3-4 недели.
100 руб. × = 100 руб.
от 10 шт. — 87.80 руб.
от 25 шт. — 82.40 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 15 POS 3.96mm Solder ST Thru-Hole Package

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
15
Pitch (mm)
3.96
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
3
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Packaging
Package
Product Length (mm)
59.44
Product Depth (mm)
6.35
Product Height (mm)
13.34
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Housing Material
Polyester
Housing Color
White
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel