0022282362

PartNumber: 0022282362
Ном. номер: 8144906773
Производитель: Molex
0022282362
Доступно на заказ 700 шт. Отгрузка со склада в г.Москва 3-4 недели.
346 руб. × = 346 руб.
от 10 шт. — 309 руб.
от 25 шт. — 277 руб.

Описание

Connector Headers and PCB Receptacles
Conn Wire to Board HDR 36 POS 2.54mm Solder RA Thru-Hole KK® Bag

Технические параметры

EU RoHS
Compliant
Type
Wire to Board
Gender
HDR
Number of Contacts
36
Pitch (mm)
2.54
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250V
Tradename
KK®
Packaging
Bag
Product Length (mm)
91.44
Product Depth (mm)
11.23
Product Height (mm)
7.21
Operating Temperature (°C)
-40 to 80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
100
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
105
Product Weight (g)
4.787
Housing Material
Nylon
Housing Color
Black
Contact Material
Brass
Contact Plating
Gold Over Nickel