185C24

PartNumber: 185C24
Ном. номер: 8144938434
Производитель: Hammond
185C24
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 550 руб. × = 1 550 руб.

Описание

Power Transformer
Power Transformer 4000Vrms 25VA 10Term. Solder Lug/Quick Connect Flange Mount

Технические параметры

EU RoHS
Compliant
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
24|12
Product Height (mm)
58.67
Primary Configuration
Dual
Secondary Configuration
Dual
High Potential
4000Vrms
Mounting
Flange Mount
Secondary Side Current (mA)
1000|2000
Lead Style
Solder Lug/Quick Connect
Power Rating
25VA
Product Length (mm)
71.37
Product Depth (mm)
56.39
Number of Terminals
10
Core Type
Bobbin
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel